A3P125-1QNG132Y
vs
A3P125-1QN132YC
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROSEMI SOC PRODUCTS GROUP
|
MICROSEMI CORP
|
Part Package Code |
QFP
|
|
Package Description |
QCCN,
|
|
Pin Count |
132
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-XQCC-N132
|
|
Length |
8 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of CLBs |
3072
|
|
Number of Equivalent Gates |
125000
|
|
Number of Inputs |
84
|
|
Number of Outputs |
84
|
|
Number of Terminals |
132
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Organization |
3072 CLBS, 125000 GATES
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
QCCN
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Supply Voltage-Max |
1.575 V
|
|
Supply Voltage-Min |
1.425 V
|
|
Supply Voltage-Nom |
1.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
8 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare A3P125-1QNG132Y with alternatives
Compare A3P125-1QN132YC with alternatives