A3P125-1QNG132IY vs A3P125-1QN132I feature comparison

A3P125-1QNG132IY Microsemi Corporation

Buy Now Datasheet

A3P125-1QN132I Actel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description , 0.50 MM PITCH, QFN-132
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Date Of Intro 2016-03-25
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Base Number Matches 1 2
Rohs Code No
JESD-30 Code S-XQCC-N132
Number of Equivalent Gates 125000
Number of Terminals 132
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 125000 GATES
Package Body Material UNSPECIFIED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Position QUAD

Compare A3P125-1QNG132IY with alternatives