A3P1000L-1FGG256 vs A3P1000L-FGG484Y feature comparison

A3P1000L-1FGG256 Microchip Technology Inc

Buy Now Datasheet

A3P1000L-FGG484Y Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI SOC PRODUCTS GROUP
Package Description 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 BGA, BGA484,22X22,40
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Clock Frequency-Max 350 MHz 250 MHz
JESD-30 Code S-PBGA-B256 S-PBGA-B484
JESD-609 Code e1 e1
Length 17 mm
Moisture Sensitivity Level 3 3
Number of CLBs 24576
Number of Equivalent Gates 1000000
Number of Inputs 177 300
Number of Logic Cells 24576 24576
Number of Outputs 177 300
Number of Terminals 256 484
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Packing Method TRAY
Peak Reflow Temperature (Cel) 250 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 17 mm
Base Number Matches 3 3

Compare A3P1000L-1FGG256 with alternatives

Compare A3P1000L-FGG484Y with alternatives