A3P1000-FGG256YC vs A3P1000-FGG256Y feature comparison

A3P1000-FGG256YC Microsemi Corporation

Buy Now Datasheet

A3P1000-FGG256Y Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI SOC PRODUCTS GROUP
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e1 e1
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 250 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 3 3
Part Package Code BGA
Package Description LBGA,
Pin Count 256
JESD-30 Code S-PBGA-B256
Length 17 mm
Number of CLBs 24576
Number of Equivalent Gates 1000000
Number of Terminals 256
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Seated Height-Max 1.7 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 17 mm

Compare A3P1000-FGG256YC with alternatives

Compare A3P1000-FGG256Y with alternatives