A3P1000-FGG256IY vs A3P1000-1FG256I feature comparison

A3P1000-FGG256IY Microchip Technology Inc

Buy Now Datasheet

A3P1000-1FG256I Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.D
HTS Code 8542.31.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 1.7 mm 17 mm
Moisture Sensitivity Level 3 3
Number of CLBs 24576 24576
Number of Equivalent Gates 1000000 1000000
Number of Inputs 177 177
Number of Outputs 177 177
Number of Terminals 256 256
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 24576 CLBS, 1000000 GATES 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.7 mm 1.8 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 17 mm 17 mm
Base Number Matches 1 8
Package Description 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256
Samacsys Manufacturer Microchip
Clock Frequency-Max 350 MHz
JESD-609 Code e0
Packing Method TRAY
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)

Compare A3P1000-FGG256IY with alternatives

Compare A3P1000-1FG256I with alternatives