A3P1000-FG484Y vs A3P1000-FGG484C feature comparison

A3P1000-FG484Y Microsemi Corporation

Buy Now Datasheet

A3P1000-FGG484C Actel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description BGA, 1 MM PITCH, GREEN, FBGA-484
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3
Number of CLBs 24576 24576
Number of Equivalent Gates 1000000 1000000
Number of Terminals 484 484
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Organization 24576 CLBS, 1000000 GATES 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 3 3
Clock Frequency-Max 350 MHz
Number of Inputs 300
Number of Logic Cells 24576
Number of Outputs 300
Package Equivalence Code BGA484,22X22,40
Qualification Status Not Qualified

Compare A3P1000-FG484Y with alternatives