A3P1000-FG144I
vs
A3P1000-FG144Y
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
LBGA,
13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FPBGA-144
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PBGA-B144
S-PBGA-B144
JESD-609 Code
e0
e0
Length
13 mm
13 mm
Moisture Sensitivity Level
3
3
Number of CLBs
24576
24576
Number of Equivalent Gates
1000000
1000000
Number of Terminals
144
144
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
24576 CLBS, 1000000 GATES
24576 CLBS, 1000000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA144,12X12,40
BGA144,12X12,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
235
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.55 mm
1.55 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD SILVER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
13 mm
13 mm
Base Number Matches
3
3
Number of Inputs
97
Number of Outputs
97
Compare A3P1000-FG144I with alternatives
Compare A3P1000-FG144Y with alternatives