A3P1000-1FGG144YC vs A3P1000-1FGG144I feature comparison

A3P1000-1FGG144YC Microsemi Corporation

Buy Now Datasheet

A3P1000-1FGG144I Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e1 e1
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 3 3
Package Description 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B144
Length 13 mm
Number of CLBs 24576
Number of Equivalent Gates 1000000
Number of Inputs 97
Number of Outputs 97
Number of Terminals 144
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA144,12X12,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Packing Method TRAY
Qualification Status Not Qualified
Seated Height-Max 1.55 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 13 mm

Compare A3P1000-1FGG144YC with alternatives

Compare A3P1000-1FGG144I with alternatives