A3P1000-1FG484I vs A3P1000-PQ208YM feature comparison

A3P1000-1FG484I Microsemi Corporation

Buy Now Datasheet

A3P1000-PQ208YM Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI SOC PRODUCTS GROUP
Package Description BGA, FQFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microsemi Corporation
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B484 S-PQFP-G208
JESD-609 Code e0
Length 23 mm 28 mm
Number of CLBs 24576 24576
Number of Equivalent Gates 1000000 1000000
Number of Terminals 484 208
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 24576 CLBS, 1000000 GATES 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA FQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.44 mm 4.1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.14 V
Supply Voltage-Nom 1.5 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 23 mm 28 mm
Base Number Matches 11 2
Part Package Code QFP
Pin Count 208
ECCN Code 3A001.A.2.C

Compare A3P1000-1FG484I with alternatives

Compare A3P1000-PQ208YM with alternatives