A3P1000-1FG484C vs A3P1000-1FGG484YM feature comparison

A3P1000-1FG484C Microchip Technology Inc

Buy Now Datasheet

A3P1000-1FGG484YM Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 1 MM PITCH, FBGA-484
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B484
JESD-609 Code e0 e1
Length 27 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 1000000
Number of Inputs 300
Number of Logic Cells 24576
Number of Outputs 300
Number of Terminals 484
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1000000 GATES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA484,22X22,40
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.44 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 27 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) 250
Time@Peak Reflow Temperature-Max (s) 30

Compare A3P1000-1FG484C with alternatives

Compare A3P1000-1FGG484YM with alternatives