A3P060-VQG100Y vs A3P060-VQ100YI feature comparison

A3P060-VQG100Y Microchip Technology Inc

Buy Now Datasheet

A3P060-VQ100YI Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI SOC PRODUCTS GROUP
Package Description 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 TFQFP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Moisture Sensitivity Level 3
Number of CLBs 1536 1536
Number of Equivalent Gates 60000 60000
Number of Inputs 71
Number of Outputs 71
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1536 CLBS, 60000 GATES 1536 CLBS, 60000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 3
Part Package Code QFP
Pin Count 100

Compare A3P060-VQG100Y with alternatives

Compare A3P060-VQ100YI with alternatives