A3P060-VQG100I vs A3P060-1VQ100T feature comparison

A3P060-VQG100I Microchip Technology Inc

Buy Now Datasheet

A3P060-1VQ100T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFP-100 0.50 MM PITCH, VQFP-100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max 350 MHz 350 MHz
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3
Length 14 mm 14 mm
Moisture Sensitivity Level 3
Number of CLBs 1536 1536
Number of Equivalent Gates 60000 60000
Number of Inputs 71 71
Number of Outputs 71 71
Number of Terminals 100 100
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1536 CLBS, 60000 GATES 1536 CLBS, 60000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Packing Method TRAY
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
Base Number Matches 2 1
Category CO2 Kg 12.2
Compliance Temperature Grade Automotive: -40C to +125C
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10
Qualifications AEC-Q100
Number of Logic Cells 1536
Package Equivalence Code TQFP100,.63SQ
Screening Level AEC-Q100

Compare A3P060-VQG100I with alternatives

Compare A3P060-1VQ100T with alternatives