A3P060-VQ100I vs A3P060-VQG100I feature comparison

A3P060-VQ100I Microsemi Corporation

Buy Now Datasheet

A3P060-VQG100I Actel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description TFQFP, 0.50 MM PITCH, GREEN, VQFP-100
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Microsemi Corporation
Clock Frequency-Max 350 MHz
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e3
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1536
Number of Equivalent Gates 60000 60000
Number of Terminals 100 100
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1536 CLBS, 60000 GATES 60000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 235 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 40
Width 14 mm 14 mm
Base Number Matches 3 3

Compare A3P060-VQ100I with alternatives