A3P060-QNG132II
vs
A3P060-2QN132II
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
VBCC,
|
VBCC,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
350 MHz
|
350 MHz
|
JESD-30 Code |
S-XBCC-B132
|
S-XBCC-B132
|
Length |
8 mm
|
8 mm
|
Number of CLBs |
1536
|
1536
|
Number of Equivalent Gates |
60000
|
60000
|
Number of Inputs |
80
|
|
Number of Outputs |
80
|
|
Number of Terminals |
132
|
132
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
1536 CLBS, 60000 GATES
|
1536 CLBS, 60000 GATES
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
VBCC
|
VBCC
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
CHIP CARRIER, VERY THIN PROFILE
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BUTT
|
BUTT
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare A3P060-QNG132II with alternatives
Compare A3P060-2QN132II with alternatives