A3P060-QN132
vs
A3P060-2CS121Y
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ACTEL CORP
|
MICROSEMI CORP
|
Package Description |
0.50 MM PITCH, QFN-132
|
VFBGA,
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
S-XQCC-N132
|
S-PBGA-B121
|
Number of Equivalent Gates |
60000
|
60000
|
Number of Terminals |
132
|
121
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
60000 GATES
|
1536 CLBS, 60000 GATES
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
VFBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Position |
QUAD
|
BOTTOM
|
Base Number Matches |
2
|
3
|
HTS Code |
|
8542.39.00.01
|
Length |
|
6 mm
|
Number of CLBs |
|
1536
|
Package Equivalence Code |
|
BGA121,11X11,20
|
Seated Height-Max |
|
0.99 mm
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
6 mm
|
|
|
|
Compare A3P060-2CS121Y with alternatives