A3P060-CSG121YI vs A3P060-CSG121Y feature comparison

A3P060-CSG121YI Microchip Technology Inc

Buy Now Datasheet

A3P060-CSG121Y Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI SOC PRODUCTS GROUP
Package Description 6 X 6 MM, 0.99 MM HEIGHT, 0.50 MM PITCH, GREEN, CSP-121 VFBGA,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B121 S-PBGA-B121
Length 6 mm 6 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1536 1536
Number of Equivalent Gates 60000 60000
Number of Terminals 121 121
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1536 CLBS, 60000 GATES 1536 CLBS, 60000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA121,11X11,20 BGA121,11X11,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 0.99 mm 0.99 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6 mm 6 mm
Base Number Matches 3 3
Part Package Code BGA
Pin Count 121

Compare A3P060-CSG121YI with alternatives

Compare A3P060-CSG121Y with alternatives