A3P060-2VQ100I vs A3P060-1CSG121IY feature comparison

A3P060-2VQ100I Microsemi Corporation

Buy Now Datasheet

A3P060-1CSG121IY Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description TFQFP, CSP-121
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microsemi Corporation
Clock Frequency-Max 350 MHz 350 MHz
JESD-30 Code S-PQFP-G100 S-PBGA-B121
JESD-609 Code e0
Length 14 mm 6 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1536
Number of Equivalent Gates 60000 60000
Number of Terminals 100 121
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1536 CLBS, 60000 GATES 60000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP VFBGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 0.99 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD BOTTOM
Width 14 mm 6 mm
Base Number Matches 3 1
Date Of Intro 2016-03-25
Additional Feature LG-MIN, TERM PITCH-MIN
Package Equivalence Code BGA121,11X11,20
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare A3P060-2VQ100I with alternatives

Compare A3P060-1CSG121IY with alternatives