A3P060-1VQG100C
vs
A3P060-1VQG100T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ACTEL CORP
MICROCHIP TECHNOLOGY INC
Package Description
0.50 MM PITCH, GREEN, VQFP-100
0.50 MM PITCH, GREEN, VQFP-100
Reach Compliance Code
unknown
compliant
Clock Frequency-Max
350 MHz
350 MHz
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
Length
14 mm
14 mm
Number of CLBs
1536
1536
Number of Equivalent Gates
60000
60000
Number of Inputs
71
71
Number of Logic Cells
1536
1536
Number of Outputs
71
71
Number of Terminals
100
100
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Organization
1536 CLBS, 60000 GATES
1536 CLBS, 60000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Equivalence Code
TQFP100,.63SQ
TQFP100,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
3
3
HTS Code
8542.39.00.01
Moisture Sensitivity Level
3
Packing Method
TRAY
Screening Level
AEC-Q100
Compare A3P060-1VQG100T with alternatives