A3P060-1VQ100YT
vs
A3P060-1CSG121IY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
MICROSEMI CORP
Package Description
,
CSP-121
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Base Number Matches
1
1
Rohs Code
Yes
Date Of Intro
2016-03-25
Additional Feature
LG-MIN, TERM PITCH-MIN
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PBGA-B121
Length
6 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
60000
Number of Terminals
121
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
60000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA121,11X11,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.99 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Compare A3P060-1VQ100YT with alternatives
Compare A3P060-1CSG121IY with alternatives