A3P060-1VQ100YC vs A3P060-1VQG100 feature comparison

A3P060-1VQ100YC Microsemi Corporation

Buy Now Datasheet

A3P060-1VQG100 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description , 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFP-100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Base Number Matches 3 3
Rohs Code Yes
Clock Frequency-Max 350 MHz
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
Length 14 mm
Moisture Sensitivity Level 3
Number of CLBs 1536
Number of Equivalent Gates 60000
Number of Inputs 71
Number of Outputs 71
Number of Terminals 100
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 1536 CLBS, 60000 GATES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Packing Method TRAY
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm

Compare A3P060-1VQ100YC with alternatives

Compare A3P060-1VQG100 with alternatives