A3P060-1FGG144 vs A3P060-1FG144YC feature comparison

A3P060-1FGG144 Microsemi Corporation

Buy Now Datasheet

A3P060-1FG144YC Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI SOC PRODUCTS GROUP
Package Description LBGA, ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microsemi Corporation
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B144
JESD-609 Code e1 e0
Length 13 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1536
Number of Equivalent Gates 60000
Number of Terminals 144
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 1536 CLBS, 60000 GATES
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA144,12X12,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.55 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD SILVER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 13 mm
Base Number Matches 3 3

Compare A3P060-1FGG144 with alternatives

Compare A3P060-1FG144YC with alternatives