A3P060-1CSG121YI
vs
A3P060-2QN132II
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
VFBGA,
VBCC,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B121
S-XBCC-B132
Length
6 mm
8 mm
Moisture Sensitivity Level
3
Number of CLBs
1536
1536
Number of Equivalent Gates
60000
60000
Number of Terminals
121
132
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1536 CLBS, 60000 GATES
1536 CLBS, 60000 GATES
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VFBGA
VBCC
Package Equivalence Code
BGA121,11X11,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
0.99 mm
0.8 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BUTT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
8 mm
Base Number Matches
1
1
Clock Frequency-Max
350 MHz
Qualification Status
Not Qualified
Compare A3P060-1CSG121YI with alternatives
Compare A3P060-2QN132II with alternatives