A3P060-1CSG121YI vs A3P060-1CS121IY feature comparison

A3P060-1CSG121YI Microsemi Corporation

Buy Now Datasheet

A3P060-1CS121IY Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description VFBGA, CSP-121
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B121 S-PBGA-B121
Length 6 mm 6 mm
Moisture Sensitivity Level 3
Number of CLBs 1536
Number of Equivalent Gates 60000 60000
Number of Terminals 121 121
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1536 CLBS, 60000 GATES 60000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA121,11X11,20 BGA121,11X11,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 0.99 mm 0.99 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm 6 mm
Base Number Matches 1 1
Date Of Intro 2016-03-25
Additional Feature LG-MIN, TERM PITCH-MIN
Clock Frequency-Max 350 MHz

Compare A3P060-1CSG121YI with alternatives

Compare A3P060-1CS121IY with alternatives