A3P060-1CS121 vs A3P060-1CS121YI feature comparison

A3P060-1CS121 Actel Corporation

Buy Now Datasheet

A3P060-1CS121YI Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description 6 X 6 MM, 0.99 MM HEIGHT, 0.50 MM PITCH, CSP-121 VFBGA,
Reach Compliance Code unknown unknown
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B121 S-PBGA-B121
Length 6 mm 6 mm
Number of CLBs 1536 1536
Number of Equivalent Gates 60000 60000
Number of Inputs 96
Number of Logic Cells 1536
Number of Outputs 96
Number of Terminals 121 121
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1536 CLBS, 60000 GATES 1536 CLBS, 60000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA121,11X11,20 BGA121,11X11,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 0.99 mm 0.99 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Width 6 mm 6 mm
Base Number Matches 3 3
HTS Code 8542.39.00.01

Compare A3P060-1CS121YI with alternatives