A3P030-QNG68YI vs A3PN030-ZQN48I feature comparison

A3P030-QNG68YI Microsemi FPGA & SoC

Buy Now Datasheet

A3PN030-ZQN48I Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP MICROSEMI CORP
Part Package Code QFP
Package Description VQCCN, HQCCN,
Pin Count 68
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N68 S-XQCC-N48
Length 8 mm 6 mm
Moisture Sensitivity Level 3
Number of CLBs 768 768
Number of Equivalent Gates 30000 30000
Number of Terminals 68 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 768 CLBS, 30000 GATES 768 CLBS, 30000 GATES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN HQCCN
Package Equivalence Code LCC68,.32SQ,16 LCC48,.24SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 8 mm 6 mm
Base Number Matches 1 1
Rohs Code No
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 20

Compare A3P030-QNG68YI with alternatives

Compare A3PN030-ZQN48I with alternatives