A3P030-QNG68YI vs A3P030-QN68IY feature comparison

A3P030-QNG68YI Microchip Technology Inc

Buy Now Datasheet

A3P030-QN68IY Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, GREEN, QFP-68 QFN-68
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N68 S-XQCC-N68
Length 8 mm 8 mm
Moisture Sensitivity Level 3
Number of CLBs 768
Number of Equivalent Gates 30000 30000
Number of Inputs 49
Number of Outputs 49
Number of Terminals 68 68
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 768 CLBS, 30000 GATES 30000 GATES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN HVQCCN
Package Equivalence Code LCC68,.32SQ,16 LCC68,.32SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 8 mm 8 mm
Base Number Matches 1 1
Date Of Intro 2016-03-25
Additional Feature TERM PITCH-MIN
Clock Frequency-Max 350 MHz

Compare A3P030-QNG68YI with alternatives

Compare A3P030-QN68IY with alternatives