A3P030-1VQ100Y vs A3P030-1QN68Y feature comparison

A3P030-1VQ100Y Microsemi Corporation

Buy Now Datasheet

A3P030-1QN68Y Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description TFQFP, VQCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G100 S-XQCC-N68
Length 14 mm 8 mm
Number of CLBs 768 768
Number of Equivalent Gates 30000 30000
Number of Terminals 100 68
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 768 CLBS, 30000 GATES 768 CLBS, 30000 GATES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TFQFP VQCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, VERY THIN PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD QUAD
Width 14 mm 8 mm
Base Number Matches 3 3
Package Equivalence Code LCC68,.32SQ,16

Compare A3P030-1VQ100Y with alternatives

Compare A3P030-1QN68Y with alternatives