A3P015-2QNG68Y
vs
A3P015-2QN68Y
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, GREEN, QFP-68
8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, QFP-68
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-XQCC-N68
S-XQCC-N68
Length
8 mm
8 mm
Moisture Sensitivity Level
3
Number of CLBs
384
384
Number of Equivalent Gates
15000
15000
Number of Terminals
68
68
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
384 CLBS, 15000 GATES
384 CLBS, 15000 GATES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VQCCN
VQCCN
Package Equivalence Code
LCC68,.32SQ,16
LCC68,.32SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
8 mm
8 mm
Base Number Matches
2
2
Compare A3P015-2QNG68Y with alternatives
Compare A3P015-2QN68Y with alternatives