A3B-16PA-2DSA(71)
vs
N3408-50K2RB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Samacsys Manufacturer |
Hirose
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
|
Contact Material |
NOT SPECIFIED
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
15 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
Filter Feature |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYAMIDE
|
|
Mating Contact Pitch |
0.079 inch
|
|
Mating Contact Row Spacing |
0.079 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.0066 mm
|
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
UL
|
|
Terminal Length |
0.102 inch
|
|
Terminal Pitch |
2.0066 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
16
|
|
Base Number Matches |
1
|
|
|
|
|
Compare A3B-16PA-2DSA(71) with alternatives