A3977SLP-TTR vs L6285S feature comparison

A3977SLP-TTR Allegro MicroSystems LLC

Buy Now Datasheet

L6285S STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC STMICROELECTRONICS
Part Package Code SSOP DIP
Package Description HTSSOP, TSSOP28,.25 SDIP-42
Pin Count 28 42
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type STEPPER MOTOR CONTROLLER STEPPER MOTOR CONTROLLER
JESD-30 Code R-PDSO-G28 R-PDIP-T42
JESD-609 Code e3
Length 9.7 mm 38.1 mm
Number of Functions 1 1
Number of Terminals 28 42
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -20 °C
Output Current-Max 2.5 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP SDIP
Package Equivalence Code TSSOP28,.25 SDIP42,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH IN-LINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology NMOS BCDMOS
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 1.778 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm 15.24 mm
Base Number Matches 1 1
Additional Feature IT HAS A FULL BRIDGE DC MOTOR DRIVER
Supply Current-Max (Isup) 20 mA

Compare A3977SLP-TTR with alternatives

Compare L6285S with alternatives