A382303 vs 1546728-3 feature comparison

A382303 Cooper Industries

Buy Now Datasheet

1546728-3 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COOPER INDUSTRIES TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 30 A 30 A
Rated Voltage 600 V 600 V
Safety Approval UL; CSA; CE UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 10 AWG 10 AWG
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 24 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Wire Cross Section 5.26 mm2

Compare A382303 with alternatives

Compare 1546728-3 with alternatives