A381307 vs A381107 feature comparison

A381307 Eaton Corporation

Buy Now Datasheet

A381107 Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type CABLE CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 7 7
Rated Current 30 A 30 A
Rated Voltage 600 V 600 V
Safety Approval UL; CSA; CE UL; CSA; CE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 10 AWG 10 AWG
Base Number Matches 2 2

Compare A381307 with alternatives

Compare A381107 with alternatives