A3517SUA-LC
vs
A3515EUA-TL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
ALLEGRO MICROSYSTEMS LLC
Package Description
SIP3,.03
SMSIP3H,.21,50
Reach Compliance Code
compliant
compliant
Additional Feature
RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT
RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT
Body Breadth
1.52 mm
1.55 mm
Body Height
5.84 mm
3.03 mm
Body Length or Diameter
4.1 mm
4.1 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e0
Linearity (%)
100 %
100 %
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Operating Current-Max
12 mA
10 mA
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Output
SINGLE-ENDED
SINGLE-ENDED
Output Circuit Type
SINGLE-ENDED
SINGLE-ENDED
Output Current-Max
-1.5 mA
-1.5 mA
Output Range
0.2-4.70V
0.20-7.40V
Output Type
ANALOG VOLTAGE
ANALOG VOLTAGE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SIP3,.03
SMSIP3H,.21,50
Package Shape/Style
RECTANGULAR
RECTANGULAR
Resistance
1 Ω
1 Ω
Sensitivity (mV/G)
5 mV/G
5 mV/G
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
NO
NO
Technology
BICMOS
BICMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare A3517SUA-LC with alternatives
Compare A3515EUA-TL with alternatives