A3517SUA
vs
A3515LU
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
ALLEGRO MICROSYSTEMS LLC
|
Package Description |
ULTRA MINI, SIP-3
|
SIP3,.03,50
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT
|
|
Body Breadth |
1.52 mm
|
1.55 mm
|
Body Height |
5.26 mm
|
3.03 mm
|
Body Length or Diameter |
4.1 mm
|
4.58 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e3
|
e0
|
Linearity (%) |
100 %
|
100 %
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
12 mA
|
10 mA
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Output |
SINGLE-ENDED
|
SINGLE-ENDED
|
Output Circuit Type |
SINGLE-ENDED
|
SINGLE-ENDED
|
Output Current-Max |
-1.5 mA
|
-1.5 mA
|
Output Range |
0.2-4.70V
|
0.20-4.70V
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.03,50
|
SIP3,.03,50
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Resistance |
1 Ω
|
1 Ω
|
Sensitivity (mV/G) |
5 mV/G
|
5 mV/G
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
BICMOS
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
4
|
|
|
|
Compare A3517SUA with alternatives
Compare A3515LU with alternatives