A3517SUA vs A3515EUA-TL feature comparison

A3517SUA Allegro MicroSystems LLC

Buy Now Datasheet

A3515EUA-TL Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Package Description ULTRA MINI, SIP-3 SMSIP3H,.21,50
Reach Compliance Code unknown compliant
Additional Feature RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT
Body Breadth 1.52 mm 1.55 mm
Body Height 5.26 mm 3.03 mm
Body Length or Diameter 4.1 mm 4.1 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3
Linearity (%) 100 % 100 %
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Current-Max 12 mA 10 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Output SINGLE-ENDED SINGLE-ENDED
Output Circuit Type SINGLE-ENDED SINGLE-ENDED
Output Current-Max -1.5 mA -1.5 mA
Output Range 0.2-4.70V 0.20-7.40V
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.03,50 SMSIP3H,.21,50
Package Shape/Style RECTANGULAR RECTANGULAR
Resistance 1 Ω 1 Ω
Sensitivity (mV/G) 5 mV/G 5 mV/G
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO NO
Technology BICMOS BICMOS
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 3 1

Compare A3517SUA with alternatives

Compare A3515EUA-TL with alternatives