A3517SUA vs A1321L feature comparison

A3517SUA Allegro MicroSystems LLC

Buy Now Datasheet

A1321L Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Package Description ULTRA MINI, SIP-3
Reach Compliance Code unknown unknown
Additional Feature RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT RATIOMETRIC RAIL-TO-RAIL OUTPUT
Body Breadth 1.52 mm 1.9 mm
Body Height 5.26 mm 1 mm
Body Length or Diameter 4.1 mm 3 mm
Housing PLASTIC
JESD-609 Code e3
Linearity (%) 100 % 1 %
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 3
Operating Current-Max 12 mA 5.6 mA
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -20 °C -40 °C
Output SINGLE-ENDED
Output Circuit Type SINGLE-ENDED
Output Current-Max -1.5 mA 10 mA
Output Range 0.2-4.70V 0.2-4.7V
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.03,50
Package Shape/Style RECTANGULAR RECTANGULAR
Resistance 1 Ω 1.5 Ω
Sensitivity (mV/G) 5 mV/G 2.5 mV/G
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO YES
Technology BICMOS
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER
Base Number Matches 3 7

Compare A3517SUA with alternatives

Compare A1321L with alternatives