A3517LUA-TL vs A1321ELH feature comparison

A3517LUA-TL Allegro MicroSystems LLC

Buy Now Datasheet

A1321ELH Allegro MicroSystems LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Package Description SIP3,.03,50 TO-236
Reach Compliance Code unknown compliant
Additional Feature RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT
Body Breadth 3.03 mm 1.97 mm
Body Height 1.57 mm 0.85 mm
Body Length or Diameter 4.1 mm 3 mm
Housing PLASTIC PLASTIC
Linearity (%) 100 % 1.5 %
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Operating Current-Max 12 mA 8 mA
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SINGLE-ENDED
Output Circuit Type SINGLE-ENDED
Output Current-Max -1.5 mA -1.5 mA
Output Range 0.2-4.70V 0.20-4.70V
Output Type ANALOG VOLTAGE VOLTAGE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.03,50 TO-236
Package Shape/Style RECTANGULAR RECTANGULAR
Resistance 1 Ω 1.5 Ω
Sensitivity (mV/G) 5 mV/G 5 mV/G
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO YES
Technology BICMOS BICMOS
Termination Type SOLDER SOLDER
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare A3517LUA-TL with alternatives

Compare A1321ELH with alternatives