A3516EUA-LC
vs
A1323ELHLT-T
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
ALLEGRO MICROSYSTEMS LLC
|
Package Description |
SIP3,.03
|
LEAD FREE, SOT-23W, 3 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT
|
RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT, SENSITIVITY IS 2.5 MVPERGAUSS
|
Body Breadth |
1.55 mm
|
1.91 mm
|
Body Height |
3.03 mm
|
1 mm
|
Body Length or Diameter |
4.1 mm
|
2.98 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Linearity (%) |
100 %
|
1.5 %
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
10 mA
|
8 mA
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SINGLE-ENDED
|
|
Output Circuit Type |
SINGLE-ENDED
|
|
Output Current-Max |
-1.5 mA
|
10 mA
|
Output Range |
0.20-7.40V
|
0.20-4.70V
|
Output Type |
ANALOG VOLTAGE
|
DIGITAL VOLTAGE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.03
|
TO-236
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Resistance |
1 Ω
|
1.5 Ω
|
Sensitivity (mV/G) |
2.5 mV/G
|
2.5 mV/G
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare A3516EUA-LC with alternatives
Compare A1323ELHLT-T with alternatives