A3280ELTTR
vs
A3280LUA-T
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code |
SOT-89
|
SIP
|
Package Description |
LSOF,
|
LEAD FREE, SIP-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
OPERATION FROM UNREGULATED SUPPLY; REVERSE BATTERY PROTECTION
|
OPERATION FROM UNREGULATED SUPPLY; REVERSE BATTERY PROTECTION
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
ANALOG CIRCUIT
|
JESD-30 Code |
R-PSSO-F3
|
R-PSIP-T3
|
JESD-609 Code |
e0
|
e3
|
Length |
4.5 mm
|
4.09 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOF
|
SIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
5.26 mm
|
Supply Voltage-Max (Vsup) |
24 V
|
24 V
|
Supply Voltage-Min (Vsup) |
4.2 V
|
4.2 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
12 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Pitch |
1.5 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Width |
2.445 mm
|
1.52 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare A3280ELTTR with alternatives
Compare A3280LUA-T with alternatives