A3240EUA vs A1120LUA-T feature comparison

A3240EUA Allegro MicroSystems LLC

Buy Now Datasheet

A1120LUA-T Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code SIP SIP
Package Description SIP, SIP3,.02,50
Pin Count 3 3
Reach Compliance Code compliant compliant
Category CO2 Kg 12.04 6.7
Additional Feature REVERSE BATTERY PROTECTION AEC-Q100; SHORT CIRCUIT PROTECTION
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PSIP-T3
JESD-609 Code e0 e3
Length 4.105 mm
Number of Functions 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 5.26 mm
Supply Voltage-Max (Vsup) 24 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.52 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8542.39.00.01
kg CO2e/kg 6.7
Average Weight (mg) 37
CO2e (mg) 247.9
Samacsys Description Chopper-Stabilized Precision Hall Switch
Samacsys Manufacturer Allegro Microsystems
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 109.42
CO2 733.114
Compliance Temperature Grade Automotive: -40C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 74
CA Prop 65 Presence YES
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Qualifications AEC-Q100
Body Breadth 1.52 mm
Body Height 4.12 mm
Body Length or Diameter 4.09 mm
Housing PLASTIC
Hysteresis 1 mT
Input Mode UNIPOLAR
Magnetic Field Range-Max 5 mT
Magnetic Field Range-Min 0.5 mT
Mounting Feature THROUGH HOLE MOUNT
Operating Current-Max 4 mA
Output OPEN-DRAIN
Output Circuit Type TRANSISTOR
Output Current-Max 60 mA
Output Range 30-60mA
Output Type CURRENT OUTPUT
Package Equivalence Code SIP3,.02,50
Package Shape/Style RECTANGULAR
Screening Level AEC-Q100
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 24 V
Supply Voltage-Min 3 V
Technology BICMOS
Termination Type SOLDER

Compare A3240EUA with alternatives

Compare A1120LUA-T with alternatives