A3134LLT
vs
A3134LLL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
ALLEGRO MICROSYSTEMS LLC
Part Package Code
SOT-89
Package Description
,
SIP,
Pin Count
3
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-PSSO-F3
R-PSIP-T3
Length
4.5 mm
4.5 mm
Number of Functions
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
SIP
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
2.6 mm
Supply Voltage-Max (Vsup)
24 V
24 V
Supply Voltage-Min (Vsup)
3.8 V
3.8 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
YES
NO
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Width
2.445 mm
1.5 mm
Base Number Matches
2
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare A3134LLT with alternatives
Compare A3134LLL with alternatives