A30N392J2DF752 vs A30N392M2DTR26 feature comparison

A30N392J2DF752 IBS Electronics Inc

Buy Now Datasheet

A30N392M2DTR26 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 3.81 mm 3.81 mm
Dielectric Material CERAMIC CERAMIC
Length 7.37 mm 7.37 mm
Manufacturer Series A30 A30
Multilayer Yes Yes
Negative Tolerance 0.0128% 0.0128%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 0.0128% 0.0128%
Rated (DC) Voltage (URdc) 200 V 200 V
Series A30 A30
Temperature Characteristics Code NP0 NP0
Base Number Matches 1 1

Compare A30N392J2DF752 with alternatives

Compare A30N392M2DTR26 with alternatives