A3002-34E-010-30-Z
vs
MJT-188-S1S0-96
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SMP TECHNOLOGY INC
|
E-TEC INTERCONNECT LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Board Mounting Option |
SPLIT BOARD LOCK
|
HOLE .125-.137
|
Body Breadth |
0.634 inch
|
0.5 inch
|
Body Depth |
0.638 inch
|
0.63 inch
|
Body Length |
0.583 inch
|
0.606 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
AU
|
AU
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Resistance |
30 mΩ
|
40 mΩ
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage |
1000VAC V
|
1400VAC V
|
Insulation Resistance |
1000000000 Ω
|
500000000 Ω
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYBUTYLENE TEREPHTHALATE
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
1
|
1
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
Plating Thickness |
50u inch
|
6u inch
|
Rated Current (Signal) |
1.5 A
|
1.5 A
|
Terminal Length |
0.126 inch
|
0.128 inch
|
Terminal Pitch |
3.81 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
8
|
8
|
Base Number Matches |
1
|
1
|
Insulator Color |
|
BLACK
|
Reference Standard |
|
UL
|
|
|
|
Compare A3002-34E-010-30-Z with alternatives
Compare MJT-188-S1S0-96 with alternatives