A3001-310-010-71-Z vs RJSL-003TC1 feature comparison

A3001-310-010-71-Z SMP Technology Inc

Buy Now Datasheet

RJSL-003TC1 Taimag Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SMP TECHNOLOGY INC TAIMAG CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Board Mounting Option PEG PEG
Body Breadth 0.63 inch 0.533 inch
Body Depth 0.811 inch 1.015 inch
Body Length 0.7 inch 0.626 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI GOLD (5) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 20 mΩ 30 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYESTER
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 MOUNTING FLANGE
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
PCB Contact Pattern STAGGERED RECTANGULAR
Plating Thickness 10u inch 5u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Length 0.157 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 8 8
Base Number Matches 1 1
Durability 1000 Cycles
Insulator Color BLACK
Shell Finish NICKEL
Shell Material BRASS

Compare A3001-310-010-71-Z with alternatives

Compare RJSL-003TC1 with alternatives