A2F200M3F-FGG256Y
vs
A2F200M3F-FG256Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ACTEL CORP
ACTEL CORP
Package Description
1 MM PITCH, GREEN, FBGA-256
1 MM PITCH, FBGA-256
Reach Compliance Code
unknown
unknown
Clock Frequency-Max
80 MHz
80 MHz
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
Length
17 mm
17 mm
Number of CLBs
4608
4608
Number of Equivalent Gates
200000
200000
Number of Inputs
66
66
Number of Logic Cells
4608
4608
Number of Outputs
66
66
Number of Terminals
256
256
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
4608 CLBS, 200000 GATES
4608 CLBS, 200000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA256,16X16,40
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.7 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
17 mm
17 mm
Base Number Matches
3
3