A2F200M3F-FGG256 vs A2F200M3F-FG256YI feature comparison

A2F200M3F-FGG256 Actel Corporation

Buy Now Datasheet

A2F200M3F-FG256YI Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description 1 MM PITCH, GREEN, FBGA-256 LBGA, BGA256,16X16,40
Reach Compliance Code unknown compliant
Clock Frequency-Max 80 MHz
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 17 mm 17 mm
Number of CLBs 4608
Number of Equivalent Gates 200000 200000
Number of Inputs 66 117
Number of Logic Cells 4608 4608
Number of Outputs 66 117
Number of Terminals 256 256
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 4608 CLBS, 200000 GATES 200000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FPGA SOC
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 17 mm
Base Number Matches 3 3
HTS Code 8542.39.00.01
JESD-609 Code e0
Moisture Sensitivity Level 3
Terminal Finish TIN LEAD

Compare A2F200M3F-FG256YI with alternatives