A2F200M3F-FG256I vs A2F200M3E-1FG256YC feature comparison

A2F200M3F-FG256I Microchip Technology Inc

Buy Now Datasheet

A2F200M3E-1FG256YC Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI SOC PRODUCTS GROUP
Package Description 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
JESD-30 Code S-PBGA-B256
Length 17 mm
Number of Equivalent Gates 200000
Number of Inputs 117
Number of Logic Cells 4608
Number of Outputs 117
Number of Terminals 256
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 200000 GATES
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Programmable Logic Type FPGA SOC FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.7 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 17 mm
Base Number Matches 3 2
JESD-609 Code e0
Moisture Sensitivity Level 3
Terminal Finish TIN LEAD

Compare A2F200M3E-1FG256YC with alternatives