A2F200M3E-1FG256YC
vs
A2F200M3G-1FG256YI
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
,
|
LBGA, BGA256,16X16,40
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
3
|
3
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Terminal Finish |
TIN LEAD
|
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
Clock Frequency-Max |
|
100 MHz
|
JESD-30 Code |
|
S-PBGA-B256
|
Length |
|
17 mm
|
Number of CLBs |
|
4608
|
Number of Equivalent Gates |
|
200000
|
Number of Inputs |
|
66
|
Number of Logic Cells |
|
4608
|
Number of Outputs |
|
66
|
Number of Terminals |
|
256
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
4608 CLBS, 200000 GATES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LBGA
|
Package Equivalence Code |
|
BGA256,16X16,40
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY, LOW PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.7 mm
|
Supply Voltage-Max |
|
1.575 V
|
Supply Voltage-Min |
|
1.425 V
|
Supply Voltage-Nom |
|
1.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
17 mm
|
|
|
|
Compare A2F200M3E-1FG256YC with alternatives
Compare A2F200M3G-1FG256YI with alternatives