A2F200M3E-1FG256YC
vs
A2F200M3E-1FG256Y
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
MICROCHIP TECHNOLOGY INC
Package Description
,
1 MM PITCH, FBGA-256
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-609 Code
e0
Moisture Sensitivity Level
3
3
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FPGA SOC
Terminal Finish
TIN LEAD
Base Number Matches
1
2
Rohs Code
Yes
JESD-30 Code
S-PBGA-B256
Length
17 mm
Number of Equivalent Gates
200000
Number of Inputs
117
Number of Logic Cells
4608
Number of Outputs
117
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
200000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
17 mm
Compare A2F200M3E-1FG256YC with alternatives
Compare A2F200M3E-1FG256Y with alternatives