A2F200M3E-1FG256I vs A2F200M3G-1FGG256YI feature comparison

A2F200M3E-1FG256I Microchip Technology Inc

Buy Now Datasheet

A2F200M3G-1FGG256YI Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 1 MM PITCH, FBGA-256 1 MM PITCH, GREEN, FBGA-256
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 200000 200000
Number of Inputs 117 117
Number of Logic Cells 4608 4608
Number of Outputs 117 117
Number of Terminals 256 256
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 200000 GATES 200000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Programmable Logic Type FPGA SOC FPGA SOC
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 17 mm
Base Number Matches 1 1
JESD-609 Code e1
Peak Reflow Temperature (Cel) 250
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30

Compare A2F200M3E-1FG256I with alternatives

Compare A2F200M3G-1FGG256YI with alternatives